AMM08DSAS

Heilind Number:SULAMM08DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DSAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DSAS

Detailed Description

AMM08DSAS features a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector guarantees secure and efficient connections. The female connector, made of PPS and Beryllium Copper with gold contact plating, ensures reliable signal transmission even in harsh environments. Its right-angle orientation and side hole mount type offer versatility in installation. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for high-power requirements. The full bellow contact type and gold termination plating enhance durability and conductivity. With 16 positions and a tail length of 6.85mm (.27 in), it provides ample connectivity options. Meeting stringent standards, this connector is ideal for applications where reliability is paramount, such as aerospace, defense, and industrial systems. Operating in a wide temperature range from -65 to 150°C, it ensures performance in extreme conditions. The compact connector, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, is suitable for space-constrained PCB designs. Trust in the AMM08DSAS for high-reliability connections in critical electronic systems.