| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DSEH-S243 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .186 in, 4.73 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 8 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 8 |
| SKU: | SULAMM08DSEH-S243 |
AMM08DSEH-S243
| Heilind Number: | SULAMM08DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
The AMM08DSEH-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and reliability. With a voltage rating of 950 VAC and amperage of 3 A, it is suitable for high-power transmission. The female connector has a single row with 8 positions and a pitch of 3.96 mm (.156 in), making it ideal for compact designs. Gold-plated contact materials and termination ensure optimal signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, it is perfect for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Whether used in aerospace, military, or industrial applications, the AMM08DSEH-S243 guarantees superior performance.

