AMM08DSEH

Heilind Number:SULAMM08DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DSEH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DSEH

Detailed Description

Introducing the AMM08DSEH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a contact pitch of 3.96mm (.156in) and two rows with 16 positions, this female connector ensures secure and efficient connectivity in electronic applications. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold, guaranteeing optimal signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is through eyelets, and the orientation is straight, making installation easy and convenient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the AMM08DSEH is the perfect choice for high-reliability connections.