AMM08DSEI-S13

Heilind Number:SULAMM08DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DSEI-S13

Detailed Description

Introducing our AMM08DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Made of PPS and Beryllium Copper with a contact plating of Gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it can handle high-speed data transmission with ease. Featuring a gender of Female and a straddle orientation, it offers versatile connectivity options. The connector's termination method is through a card extender, while its contact type is Full Bellow, guaranteeing secure and stable connections. With 16 positions and a current rating of 5A, it is suitable for various electronic setups. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its threaded mount type and gold termination plating further enhance durability. Ideal for use in aerospace, defense, and industrial applications, the AMM08DSEI-S13 is a reliable solution for your connectivity needs.