AMM08DSEI

Heilind Number:SULAMM08DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DSEI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DSEI

Detailed Description

Introducing the AMM08DSEI, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction with gold plating, this connector ensures superior conductivity and durability. With a pitch of 3.96mm and 16 positions across two rows, it offers ample connectivity for various applications. The threaded mount and eyelet termination method guarantee secure attachment, while the full bellow contact type and straight orientation facilitate efficient signal transmission. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for critical systems. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. Trust the AMM08DSEI for high-reliability connectivity in aerospace, military, and industrial electronics.