| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMM08DSEN |
AMM08DSEN
| Heilind Number: | SULAMM08DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DSEN |
| ECAD Model: |
Specifications
Detailed Description
AMM08DSEN features a robust construction, with PPS and Beryllium Copper materials ensuring durability and reliability. This female connector, with two rows and a pitch of 3.96mm, offers secure connectivity in demanding environments. Its contact plating of Gold guarantees efficient signal transmission, while the Full Bellow contact type enhances performance. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The termination method using eyelets and gold plating further enhances its longevity and conductivity. Ideal for board-to-board or card edge connections, the AMM08DSEN is a high-quality component that meets stringent industry standards.

