AMM08DSUH

Heilind Number:SULAMM08DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DSUH
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DSUH

Detailed Description

The AMM08DSUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a rated amperage of 5A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female connector has a single row with 8 positions and a pitch of 3.96mm (.156 in), making it ideal for compact designs. Its straight orientation and thru-hole termination method provide easy installation on PCBs. The gold-plated Beryllium Copper contacts guarantee excellent signal integrity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it versatile for various PCB applications. The AMM08DSUH is the perfect choice for high-reliability systems that require secure and durable board-to-board connections.