| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM08DSUN |
AMM08DSUN
| Heilind Number: | SULAMM08DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM08DSUN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PPS and featuring Beryllium Copper contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The straight orientation and thru-hole termination method make installation easy and secure. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 150°C. With 8 positions and a pitch of 3.96mm, it offers versatile connectivity options. Whether in aerospace, telecommunications, or industrial settings, the AMM08DSUN is the perfect choice for demanding applications.

