AMM08DSUS

Heilind Number:SULAMM08DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DSUS
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DSUS

Detailed Description

Introducing the AMM08DSUS, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a 5A amperage rating and a 950VAC voltage capacity, it meets the needs of power-intensive systems. The Thru Hole termination method and Side Hole mount type offer secure and stable installation. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. The 8-position, 1-row design with a pitch of 3.96mm suits various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and full bellow contact type provide efficient signal transmission. With a connector height of 10.95mm and a width of 8.26mm, it offers compactness without compromising functionality. Ideal for aerospace, military, and industrial applications, this connector ensures high reliability in mission-critical systems. Upgrade your PCB connections with the AMM08DSUS for seamless performance.