| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM08DTAT |
AMM08DTAT
| Heilind Number: | SULAMM08DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM08DTAT, a high-performance board to board PCB connector designed for critical applications requiring reliable power transmission. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures efficient power delivery even in demanding environments. Featuring beryllium copper contacts plated with gold, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure attachment to the PCB. With two rows of 16 female contacts in a right-angle orientation, it allows for easy and space-saving connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Trust in the AMM08DTAT for seamless and dependable board-to-board connectivity.

