AMM08DTBD

Heilind Number:SULAMM08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DTBD

Detailed Description

Introducing the AMM08DTBD, a high-performance Board-To-Board PCB Connector designed for precision and reliability in electronic connections. Featuring a dual-row configuration with 16 female contacts, this connector offers seamless integration on PCBs. Made from PPS and Beryllium Copper, it ensures robust durability. The contact material is plated with gold, guaranteeing optimal conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for various power applications. The right-angle orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. The loop bellow contact type and gold termination plating further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering high reliability. Whether for industrial, aerospace, or telecommunications applications, the AMM08DTBD meets the highest standards of quality and performance.