AMM08DTBS

Heilind Number:SULAMM08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DTBS

Detailed Description

Introducing the AMM08DTBS, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. This connector features PPS and beryllium copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB setups. Each of its 16 gold-plated contact positions guarantees secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its loop bellow contact type and thru-hole termination method further enhance its performance. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust in the AMM08DTBS for uncompromising quality in every connection.