AMM08DTKD

Heilind Number:SULAMM08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DTKD

Detailed Description

Introducing the AMM08DTKD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 16-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial settings. The loop bellow contact type and gold termination plating guarantee low contact resistance for optimal performance. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the AMM08DTKD is a versatile solution for your connectivity requirements.