| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM08DTMH |
AMM08DTMH
| Heilind Number: | SULAMM08DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DTMH |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, our SKU AMM08DTMH connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and gold contact plating, it guarantees efficient power transfer. The female connector, with 2 rows and a clearance hole mount type, offers easy installation on PCBs. Its loop bellow contact type and right-angle orientation optimize signal transmission in tight spaces. Meeting high standards, it boasts a 950VAC voltage rating and operates flawlessly in temperatures ranging from -65 to 150 °C. With 16 positions and a tail length of 6.35mm, it's ideal for various applications. Trust in the AMM08DTMH for secure board-to-board connections.

