AMM08DTMI

Heilind Number:SULAMM08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DTMI

Detailed Description

The AMM08DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage of 950VAC, it offers robust power transmission capabilities. The female connector has two rows of 16 positions each, making it ideal for complex circuitry. Its threaded mount type and through-hole termination method provide secure and stable installation. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, the connector is suitable for both industrial and aerospace applications. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering superior performance. Whether used in telecommunications, medical devices, or military equipment, the AMM08DTMI ensures seamless connectivity and signal integrity. Trust in its quality and reliability for your next project.