AMM08DTMN-S273

Heilind Number:SULAMM08DTMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DTMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DTMN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DTMN-S273

Detailed Description

The AMM08DTMN-S273 connector is a high-performance component designed for demanding applications. Featuring a female gender, it offers secure connectivity with a current rating of 3 A and is suitable for use in board-to-board or card edge setups. With two rows of 16 gold-plated beryllium copper contacts, it ensures reliable signal transmission in even the harshest environments. The right-angle orientation and thru-hole termination method make for easy installation. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 950 VAC, this connector is a robust and versatile solution for industrial, aerospace, and automotive systems. Its compact design, with a height of 15.49 mm and width of 11.94 mm, allows for efficient PCB integration. Trust in the AMM08DTMNS273 for top-tier performance and durability in your connectivity needs.