| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM08DTMS |
AMM08DTMS
| Heilind Number: | SULAMM08DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM08DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Beryllium Copper and gold plating for optimal conductivity, this connector ensures reliable power transmission. Featuring a 3A amperage and 950VAC voltage rating, it offers robust performance in high-power environments. The right-angle orientation and side hole mount type make it versatile for various PCB configurations. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for industrial and harsh environments. Trust the AMM08DTMS for secure and efficient board-to-board connections in your projects.

