AMM10DCKH

Heilind Number:SULAMM10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DCKH

Detailed Description

Introducing the AMM10DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The female gender and 2-row configuration make it versatile for various connection setups. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The beryllium copper contacts with gold plating offer excellent signal integrity and durability. Operating in a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme operating conditions. This connector, with a compact design measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Trust the AMM10DCKH for high-reliability connectivity in your electronic systems.