AMM10DCKI

Heilind Number:SULAMM10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DCKI

Detailed Description

Introducing the AMM10DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, 2 rows, and threaded mount type offer versatile installation options. Utilizing a loop bellow contact type with gold plating, it guarantees excellent signal transmission. With 20 positions and a pitch of 3.96mm, precise connections are achieved. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and .19 inch tail length facilitate seamless integration onto PCBs. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. Compliant with hi-rel standards, this connector, also known by the acronym AMM10DCKI, is the ideal choice for critical electronic systems. Elevate your connectivity performance with the AMM10DCKI.