| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM10DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM10DCKN |
AMM10DCKN
| Heilind Number: | SULAMM10DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM10DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM10DCKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts two rows of 20 gold-plated contact pins made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers reliable power transmission in diverse electronic systems. Featuring a straight orientation and a termination method of thru hole mounting, installation is a breeze. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the AMM10DCKN for secure and high-speed connectivity in aerospace, military, and industrial applications.

