AMM10DRAH

Heilind Number:SULAMM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRAH

Detailed Description

Introducing the AMM10DRAH, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for durability and reliability, this connector features PPS and Beryllium Copper construction with gold termination plating, ensuring excellent conductivity and corrosion resistance. With a current rating of 5A and a voltage capacity of 950VAC, it meets the requirements of industrial environments. The right-angle orientation and thru-hole termination method make it easy to install, while the full bellow contact type guarantees a secure connection. With 20 positions and two rows, it offers ample connectivity options. Operating at temperatures ranging from -65 to 150°C, it's suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust the AMM10DRAH for your connectivity needs in aerospace, military, or industrial applications.