| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM10DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM10DRAN |
AMM10DRAN
| Heilind Number: | SULAMM10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM10DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM10DRAN, a high-performance female PCB connector designed for demanding industrial applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability in harsh environments. Featuring a contact rating of 5A at 950VAC, it guarantees efficient power transmission. The two rows of 20 gold-plated contacts with a pitch of 3.96mm provide secure and stable connectivity. Its right-angle orientation and thru-hole termination method offer easy and secure PCB mounting. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Trust the AMM10DRAN for your critical board-to-board connections.

