AMM10DRAS

Heilind Number:SULAMM10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRAS

Detailed Description

The AMM10DRAS is a high-quality board-to-board PCB connector designed for reliable power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal performance. With a current rating of 5A and voltage capacity of 950VAC, it is suitable for demanding applications. The female connector has two rows, offering 20 positions for seamless connectivity. Its side hole mount and thru-hole termination method make installation easy. The contact material is Beryllium Copper with gold plating, guaranteeing efficient conductivity. Operating temperature range of -65 to 150°C and a full bellow contact type ensure stability in various environments. With a right-angle orientation and a compact size, this connector is ideal for space-constrained setups. Trust the AMM10DRAS for secure and efficient board-to-board connections in your electronic projects.