AMM10DREF-S328

Heilind Number:SULAMM10DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DREF-S328
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DREF-S328

Detailed Description

Introducing the AMM10DREF-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Beryllium Copper 0, this connector features a female gender with two rows, ensuring secure and reliable connections. The floating bobbin mount type and eyelet termination method offer versatility in installation. Crafted with Beryllium Copper contacts plated in gold, it guarantees excellent conductivity and durability. Operating at 950 VAC and 5A, with a pitch of 3.96mm, it meets stringent performance requirements. The full bellow contact type and straight orientation, along with 20 positions and a tail length of 5.72mm, provide efficient signal transmission. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution. Whether for aerospace, military, or industrial applications, the AMM10DREF-S328 ensures reliable connectivity in critical systems.