AMM10DREF

Heilind Number:SULAMM10DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULAMM10DREF

Detailed Description

Introducing the AMM10DREF, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 5A amperage rating and a maximum voltage of 950 VAC, it offers robust power transmission capabilities. The connector has two rows with 20 positions, ideal for complex circuitry setups. Its floating bobbin mount type and straight orientation make installation easy. Contact points are made of gold-plated Beryllium Copper, guaranteeing low contact resistance and long-term stability. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Tailored for high-reliability applications, it is a trusted choice for aerospace, defense, and industrial systems. With its compact design, measuring 10.95 mm in height and 8.26 mm in width, the AMM10DREF offers space-saving solutions without compromising performance. Trust in the AMM10DREF for seamless and durable board-to-board connections in your next project.