AMM10DRMD

Heilind Number:SULAMM10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRMD

Detailed Description

Introducing the AMM10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 950VAC. Its female gender, two rows of 20 positions each, and straight orientation make it ideal for secure and efficient connections. The clearance hole mount type and wire wrap termination method guarantee easy installation and maintenance. With gold contact plating and loop bellow contact type, it offers superior conductivity and durability in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the AMM10DRMD for seamless board-to-board connectivity in your next project.