AMM10DRMH

Heilind Number:SULAMM10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRMH

Detailed Description

Introducing the AMM10DRMH, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 950VAC, it offers reliable power transmission. The female gender, along with 20 positions and 2 rows, allows for versatile connectivity options. Its contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. The termination method of wire wrap and clearance hole mount type make installation a breeze. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm and a compact connector height of 15.49mm, it saves space without compromising performance. Gold termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the AMM10DRMH is the perfect choice for your high-reliability applications.