AMM10DRMI

Heilind Number:SULAMM10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRMI

Detailed Description

Introducing the AMM10DRMI, a high-performance female connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 3.96mm and 20 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method make installation a breeze. Gold-plated contacts on Beryllium Copper ensure optimal signal transfer, rated up to 950VAC. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type provide secure connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for board-to-board and card edge connections in PCB assemblies, the AMM10DRMI is a top choice for quality-conscious engineers.