AMM10DRMS-S288

Heilind Number:SULAMM10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULAMM10DRMS-S288

Detailed Description

The AMM10DRMS-S288 is a high-performance board-to-board PCB connector featuring two rows of female terminals designed for seamless electronic connections. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a pitch of 3.96mm and a contact type of Loop Bellow, it guarantees precise signal transmission. Gold contact plating and termination method via Card Extender offer optimal reliability. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for various applications. Its orientation in a straddle mount type with a tail length of 13.84mm allows for easy installation. Meeting stringent standards, including an operating temperature range of -65 to 150°C, this connector is ideal for demanding environments. The AMM10DRMS-S288 is a vital component in ensuring efficient and secure PCB connections.