AMM10DRMS

Heilind Number:SULAMM10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRMS

Detailed Description

Introducing the AMM10DRMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and signal integrity. With a contact plating of gold, it guarantees reliable conductivity even in demanding environments. The connector's loop bellow contact type and wire wrap termination method offer secure connections, while its 950 VAC voltage rating and 3 A amperage make it suitable for a wide range of power and signal transmission needs. Operating efficiently in temperatures ranging from -65 to 150 °C, it's perfect for both standard and harsh operating conditions. The AMM10DRMS, with its 20 positions and 2 rows, provides ample connectivity options, and its side-hole mount type offers easy installation. Ideal for use in aerospace, defense, and other hi-rel industries, this connector meets the highest standards of performance and reliability. Elevate your PCB connections with the AMM10DRMS.