AMM10DRSN-S328

Heilind Number:SULAMM10DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRSN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULAMM10DRSN-S328

Detailed Description

The AMM10DRSN-S328 is a high-performance female connector designed for demanding electronic applications. Constructed with PPS and Beryllium Copper, it ensures durability and reliability in operation. With a current rating of 3A and a voltage of 950VAC, this connector is suitable for power and signal transmission. Featuring two rows of 20 contact positions with a pitch of 3.96mm, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Contact materials are gold-plated for optimal conductivity, while the contact type, Loop Bellow, ensures efficient signal transfer. Operating flawlessly in a temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Perfect for board-to-board and card edge connections, the AMM10DRSN-S328 is a versatile and dependable choice for your electronic projects.