AMM10DRSS

Heilind Number:SULAMM10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRSS

Detailed Description

Featuring a robust construction, the AMM10DRSS PCB connector is designed for high-reliability applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures efficient power transmission. Its female gender, side hole mount type, and thru-hole termination method offer easy and secure installation on PCBs. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse environments. Its straight orientation, loop bellow contact type, and 2-row design further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Perfect for board-to-board and card edge connections, the AMM10DRSS is a reliable solution for demanding electronic systems.