AMM10DRST

Heilind Number:SULAMM10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULAMM10DRST

Detailed Description

Introducing the AMM10DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 20 gold-plated contact positions, this connector ensures reliable and efficient signal transmission. Featuring a threaded mount and through-hole termination method, it guarantees secure attachment to your PCB. The contact material, beryllium copper, and gold plating offer excellent conductivity and corrosion resistance, while the loop bellow contact type ensures optimal mating. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the AMM10DRST for your connectivity needs in aerospace, defense, and other high-reliability industries.