AMM10DRTH

Heilind Number:SULAMM10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRTH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRTH

Detailed Description

Introducing SKU AMM10DRTH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a 5A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female connector with two rows and 20 positions offers ample connectivity options. Utilizing a clearance hole mount type and thru-hole termination method, installation is efficient. The Beryllium Copper contact material with gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Its straight orientation and compact dimensions of 10.95mm height and .325in width make it versatile for various PCB applications. Trust in the AMM10DRTH for secure and durable board-to-board connections.