AMM10DRTS

Heilind Number:SULAMM10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRTS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRTS

Detailed Description

Introducing the AMM10DRTS Board To Board PCB Connector, meticulously crafted for high-performance applications. This connector, featuring PPS & Beryllium Copper construction, ensures robust durability and reliable conductivity. With a 5A amperage rating and 950 VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Utilizing a thru-hole termination method and gold contact plating, it ensures secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance its functionality. With 20 positions and a tail length of 3.48mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm and width of 8.26mm, facilitates space-saving installation. Perfect for aerospace, defense, and industrial applications, the AMM10DRTS is a premium-grade connector that exceeds expectations in performance and reliability.