AMM10DRUH

Heilind Number:SULAMM10DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRUH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRUH

Detailed Description

AMM10DRUH offers high-performance connectivity with its PPS & Beryllium Copper construction, ensuring durability and reliable signal transmission. Designed for female connectors in electronic devices, this component features two rows and supports a clearance hole mount type with a thru-hole termination method. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent electrical requirements. Its full bellow contact type and straight orientation, along with 20 positions, facilitate secure connections. The tail length of 5.72mm and operating temperature range from -65 to 150°C make it suitable for diverse applications. Measuring 10.95mm in height and 8.26mm in width, this connector is perfect for board-to-board and card edge connections in various electronic systems.