AMM10DRUI

Heilind Number:SULAMM10DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULAMM10DRUI

Detailed Description

Introducing the AMM10DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction with gold contact plating, ensuring reliable connectivity. Its two rows of female connectors, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. With a pitch of 3.96mm (.156in) and 20 positions, it provides ample space for signal transmission. The contact type, Full Bellow, guarantees optimal signal integrity, while the straight orientation and 10.95mm (.431in) connector height facilitate easy installation. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, it is suitable for harsh environments. The gold termination plating enhances durability, making it ideal for industrial and aerospace applications. Trust the AMM10DRUI for seamless and efficient PCB connections.