| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM10DRUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM10DRUN |
AMM10DRUN
| Heilind Number: | SULAMM10DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM10DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMM10DRUN, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers robust performance. Featuring two rows and 20 positions, it allows for versatile connections. The straight orientation and thru hole termination method make installation easy. Its operating temperature range of -65 to 150 °C guarantees suitability for a wide range of environments. Measuring at 10.95mm in height and .325in in width, it's compact yet efficient. Perfect for board to board PCB and card edge connections, this connector is a must-have for any electronic setup that demands both quality and durability.

