| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM10DRUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM10DRUS |
AMM10DRUS
| Heilind Number: | SULAMM10DRUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM10DRUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM10DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring beryllium copper contacts plated with gold, it offers superior conductivity and durability. The 20-position, female connector with two rows and a straight orientation is perfect for secure and efficient PCB connections. Its operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. The side hole mount type and thru-hole termination method provide easy and secure installation. With a tail length of 5.72mm and a compact connector height and width, it saves space on the PCB while delivering high performance. Trust the AMM10DRUS for your critical connectivity needs.

