AMM10DRXI

Heilind Number:SULAMM10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRXI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRXI

Detailed Description

The AMM10DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 20 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures robustness and durability. The female connector with two rows and a straight orientation is ideal for various electronic systems. Its threaded mount type and thru-hole termination method facilitate secure installation. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient operation even in harsh environments. The gold contact plating and termination ensure low contact resistance and high conductivity. Whether for industrial machinery, telecommunications, or aerospace applications, the AMM10DRXI connector delivers exceptional performance.