AMM10DRYI

Heilind Number:SULAMM10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRYI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRYI

Detailed Description

Introducing our AMM10DRYI Board To Board PCB Connector, featuring a female gender and two rows for versatile connectivity. Crafted with PPS & Beryllium Copper materials, this connector ensures reliable performance with a current rating of 5A and a voltage capacity of 950VAC. The gold-plated contact surfaces guarantee optimal signal transfer, while the Full Bellow contact type and threaded mount offer secure and stable connections. With a pitch of 3.96mm and 20 positions, it is suitable for various PCB applications. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and with a compact width of 8.26mm, it is ideal for space-constrained designs. Trust in the AMM10DRYI for high-performance board-to-board connectivity in demanding industrial and commercial settings.