AMM10DRYS

Heilind Number:SULAMM10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DRYS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DRYS

Detailed Description

Designed for high-reliability applications, the AMM10DRYS connector boasts superior performance with PPS and Beryllium Copper construction. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and efficient connections. Its Thru Hole termination method, along with gold contact plating on Beryllium Copper contacts, guarantees excellent conductivity. Operating at up to 950 VAC and 5 A, it's suitable for demanding environments. With a pitch of 3.96 mm, it offers precise alignment, while the full bellow contact type and straight orientation further enhance its functionality. The 20 positions, each with a tail length of 10.8 mm, accommodate multiple connections. With an operating temperature range of -65 to 150 °C, this connector is reliable in harsh conditions. Its compact design, measuring 10.95 mm in height and .325 in (8.26 mm) in width, makes it ideal for space-constrained PCB setups. Trust the AMM10DRYS for seamless board-to-board and card edge connections in your critical systems.