AMM10DSAI

Heilind Number:SULAMM10DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSAI

Detailed Description

Introducing the AMM10DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 20 positions and a maximum current of 5A, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Ideal for aerospace, automotive, and industrial applications, the AMM10DSAI is a reliable solution for your connectivity needs.