AMM10DSAN

Heilind Number:SULAMM10DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSAN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSAN

Detailed Description

The AMM10DSAN connector is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 20 female contacts, each with gold plating, guarantee excellent conductivity. The contact type is full bellow, providing robustness and durability. Designed for easy installation, it has a right-angle orientation and a termination method of thru hole. With a pitch of 3.96mm, it offers precise alignment on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The connector's compact size, with a height of 10.95mm and a width of 8.26mm, makes it ideal for space-constrained designs. Gold termination plating ensures long-term reliability. Overall, the AMM10DSAN connector is a versatile and dependable solution for critical electronic connections.