AMM10DSAS

Heilind Number:SULAMM10DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSAS

Detailed Description

Introducing the AMM10DSAS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 5A and voltage capability of 950 VAC. With a gender specification of Female and two rows of 20 positions each, it offers ample connectivity options in a compact form factor. The side hole mount type and thru-hole termination method facilitate easy and secure installation. Constructed with gold-plated Beryllium Copper contacts in a Full Bellow design, it guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for industrial and aerospace applications. Its right-angle orientation and 6.85mm tail length provide versatility in PCB layout designs. Measuring 10.95mm in height and 8.26mm in width, it fits seamlessly into various electronic systems. With gold termination plating for enhanced conductivity, this connector ensures stable performance over time, making it a reliable choice for critical electronic connections.