AMM10DSEI-S243

Heilind Number:SULAMM10DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSEI-S243

Detailed Description

Introducing the AMM10DSEI-S243, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage resistance of up to 950VAC, it meets stringent electrical requirements. The contact material is Gold-plated Beryllium Copper, offering excellent signal transmission. Its threaded mount type and eyelet termination method provide secure and stable connections. With 10 positions and a pitch of 3.96mm, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for aerospace, defense, and other high-reliability industries, the AMM10DSEIS243 is a top choice for mission-critical applications.