AMM10DSEN

Heilind Number:SULAMM10DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSEN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSEN

Detailed Description

Introducing the AMM10DSEN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage withstand of 950VAC, it is ideal for power transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Utilizing a Full Bellow contact type with gold plating, it guarantees excellent signal integrity. Its straight orientation and no mounting requirement make installation hassle-free. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh conditions. With a compact height of 10.95mm and a width of 8.26mm, it saves space on the PCB. The eyelet termination method with gold plating ensures secure and durable connections. Whether used in aerospace, telecommunications, or industrial machinery, the AMM10DSEN is the perfect choice for high-reliability applications.