AMM10DSUH

Heilind Number:SULAMM10DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSUH
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSUH

Detailed Description

Introducing the AMM10DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The 10-position, female connector with a single row and full bellow contact type guarantees secure connectivity. The gold-plated contact material and termination provide optimal conductivity and corrosion resistance. Operating in a wide temperature range (-65 to 150°C), it is ideal for harsh environments. The straight orientation and clearance hole mount type offer easy installation on PCBs. Measuring 10.95mm in height and .325in in width, this connector is compact yet efficient. Whether in aerospace, telecommunications, or industrial applications, the AMM10DSUH ensures superior performance. Elevate your connectivity solutions with this reliable component.