AMM10DSUI

Heilind Number:SULAMM10DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSUI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSUI

Detailed Description

Introducing the AMM10DSUI, a high-performance board-to-board PCB connector designed for precision electronics applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capacity, it meets the demands of high-power circuits. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the full bellow contact type guarantees excellent signal integrity. With 10 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its 10.95mm height and .325-inch width make it easy to integrate into PCB layouts. Ideal for aerospace, military, and industrial applications, the AMM10DSUI is a reliable solution for your connectivity needs.