AMM10DSUN

Heilind Number:SULAMM10DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DSUN
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DSUN

Detailed Description

Introducing the AMM10DSUN, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Engineered with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission with a current rating of 5A and a voltage capacity of 950VAC. Featuring a single row design with 10 positions, it offers precise mating in electronic assemblies. The thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. With a pitch of 3.96mm, this connector is compatible with standard PCB layouts. Its full bellow contact type and straight orientation further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Measuring 10.95mm in height and 8.26mm in width, the AMM10DSUN is compact yet robust. Perfect for aerospace, military, and industrial applications, this connector sets a new standard in performance and reliability. Elevate your electronic designs with the AMM10DSUN.